The C3225X7R2A474M200DA is a 0.47uF ceramic chip capacitor from TDK, rated for 100VDC with a 20% tolerance. It features an X7R dielectric and a 1210 package style, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a height of 2mm.
TDK C3225X7R2A474M200DA technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Open Mode |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK C3225X7R2A474M200DA to view detailed technical specifications.
No datasheet is available for this part.