
Multilayer ceramic capacitor with 10µF capacitance and 50V DC rated voltage. Features X7S dielectric with a temperature coefficient of 22% and operating temperatures from -55°C to 125°C. Surface mount package with dimensions of 3.2mm length, 2.5mm width, and 2.5mm height. Includes a tolerance of +20%/-20%.
TDK C3225X7S1H106M250AB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C3225X7S1H106M250AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.