Multilayer Ceramic Capacitor (MLCC) with 6.8µF capacitance and 50V DC rating. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This 1210 (3225 metric) case code component offers 10% tolerance and low ESR, suitable for surface mount applications. Packaged in cut tape, it is RoHS compliant.
TDK C3225X7S1H685K250AB technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Dielectric | X7S |
| Dielectric Material | Ceramic |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X7S1H685K250AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.