
Multilayer Ceramic Capacitor (MLCC) with 3.3µF capacitance and 100V DC rated voltage. Features X7S dielectric for stable performance across a wide temperature range of -55°C to 125°C. This two-terminal component offers a 10% capacitance tolerance and is designed for surface-mount (SMD) applications.
TDK C3225X7S2A335K200AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 3.3 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C3225X7S2A335K200AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.