0.15 µF, 630V DC rated multilayer ceramic capacitor with X7T dielectric. Features a 10% capacitance tolerance and operates across a -55°C to 125°C temperature range. This two-terminal, surface-mount device is supplied on tape and reel.
TDK C3225X7T2J154K200AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C3225X7T2J154K200AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.