TDK C3225X7T2W224K technical specifications.
| Package/Case | Ceramic |
| Lead Free | Lead Free |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X7T2W224K to view detailed technical specifications.
No datasheet is available for this part.