Multilayer Ceramic Capacitor (MLCC) with 220nF capacitance and 450V DC rated voltage. Features X7T dielectric, 10% tolerance, and soft termination for enhanced reliability. Surface mountable in a 1210 (3225 metric) case code, operating from -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component offers a compact 3.2mm x 2.5mm x 2mm profile.
TDK C3225X7T2W224K200AE technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7T |
| Features | Soft Termination |
| Height | 2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X7T2W224K200AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.