Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 50V DC voltage rating. Features Y5V dielectric, offering a wide temperature range from -30°C to 85°C. Surface mountable in a 1210 (3225 metric) case code, with a significant tolerance of -20% to +80%. Lead-free and RoHS compliant, packaged on tape and reel for efficient assembly.
TDK C3225Y5V1H106Z technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225Y5V1H106Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.