
10pF, 3kV multilayer ceramic capacitor with C0G dielectric and 1% tolerance. Features an 1808 (4520 metric) SMD/SMT package, 125°C maximum operating temperature, and lead-free construction. This surface mount component is supplied on tape and reel.
TDK C4520C0G3F100F085KA technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Weight | 0.000952oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C4520C0G3F100F085KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
