
Multilayer Ceramic Capacitor (MLCC) with 18pF capacitance and 3kV DC rated voltage. Features C0G dielectric for excellent stability and a 10% tolerance. Surface mountable in an 1808 (4520 metric) case code, operating from -55°C to 125°C. Packaged on tape and reel, this RoHS compliant component offers reliable performance.
TDK C4520C0G3F180K110KA technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2mm |
| Dielectric | C0G |
| Height | 1.1mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Tolerance | 10% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Weight | 0.000952oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4520C0G3F180K110KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.