TDK C4520C0G3F820K technical specifications.
| Capacitance | 82pF |
| Package/Case | 1808 |
| Depth | 2mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| DC Rated Voltage | 3kV |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C4520C0G3F820K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.