
Multilayer Ceramic Capacitor (MLCC) with 82pF capacitance and 3kV voltage rating. Features C0G dielectric and 10% tolerance, operating from -55°C to 125°C. Surface mountable in an 1808 (4520 metric) case code, packaged on tape and reel. RoHS compliant.
TDK C4520C0G3F820K200KA technical specifications.
| Capacitance | 82pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2mm |
| Dielectric | C0G |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Weight | 0.000952oz |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4520C0G3F820K200KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.