TDK C4520X7S3A222M160KA technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4520X7S3A222M160KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.