0.1µF, 250V C0G multilayer ceramic capacitor with 5% tolerance. Features a 125°C maximum operating temperature and a 2-terminal SMD package. Dimensions are 4.5mm length, 3.2mm width, and 3.2mm height. Operating temperature range spans from -55°C to 125°C.
TDK C4532C0G2E104J320KN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 3.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C4532C0G2E104J320KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.