
Surface mount multilayer ceramic capacitor, 100pF capacitance, 3kV DC rated voltage, and 10% tolerance. Features C0G dielectric, 1812 case code (4.5mm x 3.2mm x 1.6mm), and a maximum operating temperature of 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
TDK C4532C0G3F101K160KA technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532C0G3F101K160KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.