Multilayer Ceramic Capacitor (MLCC) with 180pF capacitance and 10% tolerance. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Rated for 3kV DC, this surface mount component is housed in an 1812 (4532 metric) case with dimensions of 4.5mm length, 3.2mm width, and 1.6mm height. Packaged on tape and reel, it is RoHS compliant.
TDK C4532C0G3F181K160KA technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532C0G3F181K160KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.