
Multilayer Ceramic Capacitor (MLCC) with 270pF capacitance and 3kV DC rated voltage. Features C0G dielectric, 10% tolerance, and a 1812 (4532 metric) surface mount package. Operates from -55°C to 125°C, is lead-free, and RoHS compliant. Packaged in tape and reel.
TDK C4532C0G3F271K230KA technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 10% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532C0G3F271K230KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.