
Multilayer Ceramic Capacitor (MLCC) with 330pF capacitance and 10% tolerance. Features a C0G dielectric and a 3kV DC rated voltage. This surface mount component is housed in an 1812 (4532 metric) case code, measuring 4.5mm in length, 3.2mm in width, and 2.5mm in height. Operating temperature range is -55°C to 125°C, with lead-free and RoHS compliance.
TDK C4532C0G3F331K250KA technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532C0G3F331K250KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.