TDK C4532X5R0J107M/3 technical specifications.
| Capacitance | 100uF |
| Package/Case | 1812 |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | C |
| Thickness | 0.122inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X5R0J107M/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.