
Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 10V voltage rating. Features X5R dielectric for stable performance across a -55°C to 85°C temperature range, with 20% tolerance. Surface mountable in an 1812 (4532 metric) case code, this component offers low ESR and is supplied on tape and reel. Lead-free and RoHS compliant.
TDK C4532X5R1A476M280KA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X5R1A476M280KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
