TDK C4532X7R1C106M technical specifications.
| Capacitance | 10uF |
| Package/Case | 1812 |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X7R1C106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.