Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range, with 20% tolerance. Surface mountable in an 1812 (4532) case code, this component offers low ESR and is supplied on tape and reel.
TDK C4532X7R1C106M230KA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X7R1C106M230KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.