
Multilayer ceramic capacitor with 22µF capacitance and 16V voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Surface mountable in an 1812 (4.5mm x 3.2mm) case size. Offers 20% tolerance and is RoHS compliant.
TDK C4532X7R1C226M230KB technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X7R1C226M230KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
