
Multilayer ceramic capacitor with 15µF capacitance and 25V voltage rating. Features X7R dielectric material, 20% tolerance, and a 1812 (4532 metric) surface mount case code. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel, this lead-free component is RoHS compliant.
TDK C4532X7R1E156M280KB technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.122inch |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X7R1E156M280KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.