TDK C4532X7R1E475M/2.00 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1812 |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X7R1E475M/2.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.