TDK C4532X7R2A225K technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1812 |
| Construction | Flat |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X7R2A225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.