
1kV, 10nF multilayer ceramic capacitor with X7R dielectric and 10% tolerance. Features a 1812 (4532 metric) surface mount package with SMD/SMT termination. Operates from -55°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
TDK C4532X7R3A103K200KA technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X7R3A103K200KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
