
Multilayer Ceramic Capacitor (MLCC) with 2.2nF capacitance and 2kV DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1812 (4532 metric) SMD case code. Operates from -55°C to 125°C, with dimensions of 4.5mm length, 3.2mm width, and 1.3mm height. RoHS compliant and supplied on tape and reel.
TDK C4532X7R3D222K130KA technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X7R3D222K130KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
