Multilayer Ceramic Capacitor (MLCC) with 220nF capacitance and 630V DC rating. Features X7T dielectric, 10% tolerance, and a 1812 (4532 metric) surface mount package. Operating temperature range from -55°C to 125°C. Supplied in tape and reel packaging.
TDK C4532X7T2J224K200KC technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7T |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X7T2J224K200KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.