TDK C4532X7T2W474K technical specifications.
| Capacitance | 470nF |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7T |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X7T2W474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.