
Multilayer Ceramic Capacitor (MLCC) with 0.47µF capacitance and 450V DC rating. Features X7T dielectric, 10% tolerance, and a 1812 (4532 metric) surface mount package. Operates from -55°C to 125°C, with dimensions of 4.5mm length, 3.2mm width, and 2.3mm height. Packaged in tape and reel, this lead-free component is RoHS compliant.
TDK C4532X7T2W474K230KA technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7T |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 10% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532X7T2W474K230KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.