TDK C4532Y5V1A107ZT technical specifications.
| Capacitance | 100uF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | Y5V |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532Y5V1A107ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.