
Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 16V DC rating. Features Y5V dielectric, offering a wide temperature tolerance from -30°C to 85°C. This surface mount component is housed in an 1812 (4532 metric) case code, measuring 4.5mm x 3.2mm x 2.5mm. It boasts a significant tolerance of -20% to +80% and is RoHS compliant.
TDK C4532Y5V1C476Z technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | Y5V |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532Y5V1C476Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.