Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 25V voltage rating. Features Y5V dielectric, offering a wide temperature tolerance of -20% to 80%. Housed in an 1812 (4532 metric) SMD package, suitable for surface mounting. Operating temperature range is -30°C to 85°C. RoHS compliant with tape and reel packaging.
TDK C4532Y5V1E226Z technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | Y5V |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532Y5V1E226Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.