
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 50V DC rating. Features Y5V dielectric, offering a wide temperature range from -30°C to 85°C. Housed in an 1812 (4532 metric) surface-mount package with ±80% tolerance. Lead-free and RoHS compliant, supplied in tape and reel packaging.
TDK C4532Y5V1H106Z technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | Y5V |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C4532Y5V1H106Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.