TDK C5750JB1E156M technical specifications.
| Capacitance | 15uF |
| Package/Case | Ceramic |
| Height | 2.3mm |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750JB1E156M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.