TDK C5750JB1H475K technical specifications.
| Capacitance | 4.7F |
| Package/Case | 2220 |
| Depth | 5mm |
| Height | 2mm |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750JB1H475K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.