TDK C5750JB2J224M technical specifications.
| Capacitance | 220nF |
| Package/Case | 2220 |
| Depth | 5mm |
| Height | 2.3mm |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750JB2J224M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.