
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 25V voltage rating. Features X5R dielectric material and a 20% tolerance. Surface mountable in a 2220 (5750 metric) case code, this component operates from -55°C to 85°C. Delivered on tape and reel, it is RoHS compliant and offers low ESR.
TDK C5750X5R1E226M230KA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X5R1E226M230KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
