
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 25V DC voltage rating. Features X5R dielectric material, 20% tolerance, and a 2220 (5750 metric) case size. Designed for surface mount applications with a maximum operating temperature of 85°C and low ESR. Packaged in tape and reel for automated assembly.
TDK C5750X5R1E226M250KA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X5R1E226M250KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.