The C5750X5R1H106MT is a 10uF ceramic capacitor from TDK, featuring a 2220 package and X5R dielectric. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat form and has a height of 2.3mm and a length of 5.7mm. It is designed for surface mount applications and is available in tape and reel packaging.
TDK C5750X5R1H106MT technical specifications.
| Capacitance | 10uF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X5R |
| Height | 2.3mm |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X5R1H106MT to view detailed technical specifications.
No datasheet is available for this part.