Multilayer ceramic capacitor with 2.2µF capacitance and 450V DC rating. Features X6S dielectric with 22% temperature coefficient and 10% tolerance. Surface mountable in a 2220 (5750 metric) case code, measuring 5.7mm x 5mm x 2.5mm. Operates from -55°C to 105°C and is RoHS compliant.
TDK C5750X6S2W225K250KA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X6S |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X6S2W225K250KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.