TDK C5750X7R1C336M200KB technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.087inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X7R1C336M200KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.