
Multilayer ceramic capacitor with 22µF capacitance and 25V DC rated voltage. Features X7R dielectric with ±20% tolerance and a temperature coefficient of 15%. Surface mountable in a 2220 (5750 metric) case code, this component offers a wide operating temperature range from -55°C to +125°C and is RoHS compliant. Dimensions are 5.7mm (length) x 5mm (depth) x 2.5mm (height).
TDK C5750X7R1E226M250KA technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X7R1E226M250KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
