Surface mount multilayer ceramic capacitor offering 1µF capacitance and 250V DC rated voltage. Features X7R dielectric with a 10% tolerance, operating across a -55°C to 125°C temperature range. Housed in a 2220 imperial / 5750 metric case code, this component is RoHS compliant and supplied on tape and reel. Dimensions include 5.7mm length, 5mm depth, and 2.3mm height.
TDK C5750X7R2E105K230KA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X7R2E105K230KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.