
Multilayer Ceramic Capacitor (MLCC) with 220nF capacitance and 630V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 2220 (5750 metric) SMD case code. Operates from -55°C to 125°C and is supplied in tape and reel packaging. RoHS compliant.
TDK C5750X7R2J224K230KA technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2.3mm |
| Length | 0.224inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X7R2J224K230KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
