
Multilayer ceramic capacitor, 10µF capacitance, 100V DC rated voltage, and 10% tolerance. Features X7S dielectric with a temperature coefficient of 22% and operates across a -55°C to +125°C temperature range. Surface mountable in a 2220 (5750 metric) case code, this component is halogen-free, RoHS compliant, and supplied in tape and reel packaging.
TDK C5750X7S2A106K230KB technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | X7S |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.098inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X7S2A106K230KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
