
Multilayer Ceramic Capacitor (MLCC) with 6.8µF capacitance and 100V DC rated voltage. Features X7S dielectric, 10% tolerance, and a 2220 (5750 metric) surface mount case code. Operates from -55°C to 125°C, with dimensions of 0.224" length, 0.197" width, and 0.087" thickness. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for demanding applications.
TDK C5750X7S2A685K200KB technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Dielectric | X7S |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X7S2A685K200KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.