TDK C5750X7S3A473K250KA technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7S |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X7S3A473K250KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.