Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 2kV voltage rating. Features X7S dielectric, 10% tolerance, and a 2220 (5750 metric) SMD package. Operates from -55°C to 125°C, suitable for surface mount applications. RoHS compliant.
TDK C5750X7S3D472K200KA technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7S |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X7S3D472K200KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.